+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381676A

Digital multimeter; LCD; (2000); VDC: 200mV,2V,20V,200V,600V


Manufacturer: EXTECH

Manufacturer part number:
381676A
TME Symbol:
EX381676A

Specification

Manufacturer
EXTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, DC current, DC voltage, resistance
Kind of display used
LCD
Display parameters
(2000)
DC voltage measuring range
200mV/2V/20V/200V/600V
DC voltage measuring accuracy
±(0.7% + 2 digit)
AC voltage measuring range
200mV/2V/20V/200V/600V
AC voltage measuring accuracy
±(0.8% + 3 digit)
DC current measuring range
20mA/200mA
DC current measuring accuracy
±(1.5% + 3 digit)
AC current measuring range
20mA/200mA
AC current measuring accuracy
±(2% + 3 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Resistance measuring accuracy
±(1%+1 digit)
Diode test
1mA @1.5V
Continuity test
acoustic indication, <50Ω
Pollution degree
2
Standard equipment
test probes
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
208x38x29mm
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • AUTO HOLD
  • automatic power-off
  • built-in measuring tip
  • contactless voltage detector
  • low battery indicator
  • pen-type
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight235.57 g

WATCH VIDEO

See other products in this category: Portable digital multimeters EXTECH,
*
381676A
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.28 EURGross price for quantities from 1 pcs - 53.13 EUR
Net price for quantities from 5 pcs - 41.91 EURGross price for quantities from 5 pcs - 50.29 EUR