+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EX410A

Digital multimeter; LCD; (2000); VDC: 0.1÷200mV,2V,200V,1kV


Manufacturer: EXTECH

Manufacturer part number:
EX410A
TME Symbol:
EX410A

Specification

Manufacturer
EXTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, DC current, DC voltage, resistance, temperature
Kind of display used
LCD
Display parameters
(2000)
DC voltage measuring range
0.1...200mV/2V/200V/1kV
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
1mV...2V/200V/750V
AC voltage measuring accuracy
±(1.5% + 6 digit)
DC current measuring accuracy
±(1.5% + 3 digit)
AC current measuring range
0.1...600µA/6mA/60mA/600mA/10A
AC current measuring accuracy
±(1.8% + 8 digit)
Resistance measuring range
100mΩ...200Ω/2kΩ/20kΩ/200kΩ/20MΩ
Temperature measuring range
-20...750°C
Temperature measurement accuracy
±(3% + 3 digit)
Resistance measuring accuracy
±(1%+2 digit)
Diode test
1mA @2.8V
Continuity test
acoustic indication, <150Ω
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
81x187x50mm
Illumination
yes
Power supply
  • battery 6F22 9V x1
Standard equipment
  • drop-like K-type probe
  • holster
  • test leads
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
  • manual ranging
  • overflow indicator
Gross weight579.2 g

WATCH VIDEO

See other products in this category: Portable digital multimeters EXTECH,
*
EX410A
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 48.71 EURGross price for quantities from 1 pcs - 58.45 EUR