+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42510A

Infrared thermometer; LCD; -50÷650°C; Accur.(IR): ±(1%+1°C)

Manufacturer: EXTECH

Manufacturer part number:
42510A
TME Symbol:
EX42510A

Specification

Manufacturer
EXTECH
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-50...650°C
Non-contact temperature measuring accuracy
±(1% + 1°C)
Non-contact temperature measuring resolution
0.1°C
Optical resolution
12:1
Emissivity value
0,1...1
Response time
<0.3s
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Body dimensions
160x42x82mm
Weight with battery
180g
Standard equipment
case
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • adjustable emissivity
  • automatic power-off
  • HOLD function
  • laser sight
  • MIN/MAX function
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight343.9 g

WATCH VIDEO

See other products in this category: Pirometers EXTECH,
*
42510A
4 in TME stock
Net price for quantities from 1 pcs - 129.07 USDGross price for quantities from 1 pcs - 154.88 USD
No. of pieces (Multiplicity: 1)