+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EZ240D18

Relay: solid state; Ucntrl: 3÷15VDC; 18A; 24÷280VAC; EZ; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
EZ240D18
TME Symbol:
EZ240D18

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...15V DC
Max. operating current
18A
Switched voltage
24...280V AC
Manufacturer series
EZ
Relay variant
1-phase
Mounting
on panel
Body dimensions
66.8x38.1x24.1mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
EZ240D18
0 in TME stock
Net price for quantities from 1 pcs - 48.66 EURGross price for quantities from 1 pcs - 58.40 EUR
Net price for quantities from 25 pcs - 43.65 EURGross price for quantities from 25 pcs - 52.38 EUR
Net price for quantities from 50 pcs - 41.08 EURGross price for quantities from 50 pcs - 49.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.