+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EZE480A18

Relay: solid state; Ucntrl: 18÷36VAC; 18A; 48÷660VAC; EZ; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
EZE480A18
TME Symbol:
EZE480A18

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...36V AC
Max. operating current
18A
Switched voltage
48...660V AC
Manufacturer series
EZ
Relay variant
1-phase
Mounting
on panel
Body dimensions
66.8x38.1x24.1mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
EZE480A18
0 in TME stock
Net price for quantities from 1 pcs - 75.82 USDGross price for quantities from 1 pcs - 90.98 USD
Net price for quantities from 10 pcs - 72.21 USDGross price for quantities from 10 pcs - 86.65 USD
Net price for quantities from 50 pcs - 68.93 USDGross price for quantities from 50 pcs - 82.71 USD
Net price for quantities from 100 pcs - 66.90 USDGross price for quantities from 100 pcs - 80.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.