+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F103404E100

Wire; MOTIONLINE® ADVANCED; 4x0.34mm2; unshielded; 300V; Cu; grey


Manufacturer: NEXANS

Manufacturer part number:
F103404E100
TME Symbol:
F103404E100

Specification

Manufacturer
NEXANS
Type of wire
control cable
Manufacturer series
MOTIONLINE® ADVANCED
Cable structure
4x0.34mm2
Shield structure
unshielded
Rated voltage
0.3kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
0.34mm2
Core marking
colours without colour repetition
Insulation colour
grey
Cable external diameter
4.6mm
Kind of material
no flame propagation
Operating temperature
5...80°C
Resistance to
flame, most of oils
Flexibility class
5
Earth core
none
Conform to the norm
UL 1581
Information
The UL Label and Mark on full factory packaging only
Gross weight40.39 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded NEXANS,
See other products from this series.:
*
F103404E100
510 in TME stock
Net price for quantities from 5 m - 1.54 USDGross price for quantities from 5 m - 1.84 USD
Net price for quantities from 25 m - 1.26 USDGross price for quantities from 25 m - 1.51 USD
Net price for quantities from 50 m - 1.12 USDGross price for quantities from 50 m - 1.34 USD
Net price for quantities from 100 m - 0.99 USDGross price for quantities from 100 m - 1.19 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.