+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

F110012T100

Wire; MOTIONLINE® ADVANCED; 12G1mm2; unshielded; 600V; Cu; grey


Manufacturer: NEXANS

Manufacturer part number:
F110012T100
TME Symbol:
F110012T100

Specification

Manufacturer
NEXANS
Type of wire
control cable
Manufacturer series
MOTIONLINE® ADVANCED
Cable structure
12G1mm2
Shield structure
unshielded
Rated voltage
0.6kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
12
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
10.5mm
Kind of material
no flame propagation
Operating temperature
-5...80°C
Resistance to
flame, most of oils
Flexibility class
5
Earth core
yellow-green
Conform to the norm
UL 1581
Information
The UL Label and Mark on full factory packaging only
Trade name
multi core cable
Gross weight175 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded NEXANS,
See other products from this series.:
*
F110012T100
35 in TME stock
Amount (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 m - 6.37 EURGross price for quantities from 5 m - 7.64 EUR
Net price for quantities from 25 m - 5.20 EURGross price for quantities from 25 m - 6.24 EUR
Net price for quantities from 50 m - 4.63 EURGross price for quantities from 50 m - 5.55 EUR
Net price for quantities from 100 m - 4.05 EURGross price for quantities from 100 m - 4.87 EUR