+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | INFINEON TECHNOLOGIES | |
Type of semiconductor module | IGBT | |
Semiconductor structure | diode/transistor | |
Topology | NTC thermistor, three-level inverter; single-phase | |
Max. off-state voltage | 650V | |
Collector current | 300A | |
Case | AG-ECONO4-1 | |
Electrical mounting | Press-Fit, screw | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 600A | |
Power dissipation | 940W | |
Technology | EconoPACK™ 4 | |
Mechanical mounting | screw |