+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16416

Wire; OZ; F-CY-OZ; 2x2.5mm2; shielded,tinned copper braid; PVC


Manufacturer: HELU

Manufacturer part number:
16416
TME Symbol:
FCYOZ2X2.5

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
OZ
Manufacturer series
F-CY-OZ
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
2.5mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
8.4mm
CPR standard
Eca
Earth core
none
Gross weight117.705 g
Certificates
EAN code4060892022975

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
16416
117 in TME stock
Net price for quantities from 1 m - 3.69 EURGross price for quantities from 1 m - 4.43 EUR
Net price for quantities from 10 m - 3.22 EURGross price for quantities from 10 m - 3.87 EUR
Net price for quantities from 25 m - 2.78 EURGross price for quantities from 25 m - 3.34 EUR
Net price for quantities from 50 m - 2.49 EURGross price for quantities from 50 m - 2.99 EUR
Net price for quantities from 100 m - 2.20 EURGross price for quantities from 100 m - 2.64 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.