+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FD1000R33HE3KBPSA1

Module: IGBT; diode/transistor; buck-boost chopper; Urmax: 3.3kV

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FD1000R33HE3KBPSA1
TME Symbol:
FD1000R33HE3KBPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck-boost chopper
Max. off-state voltage
3.3kV
Collector current
1kA
Case
AG-IHVB190
Application
Inverter
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
2kA
Power dissipation
11.5kW
Mechanical mounting
screw
Gross weight1.2 kg
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FD1000R33HE3KBPSA1
0 in TME stock
Net price for quantities from 1 pcs - 3 037.00 USDGross price for quantities from 1 pcs - 3 644.41 USD
Net price for quantities from 3 pcs - 2 686.58 USDGross price for quantities from 3 pcs - 3 223.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.