+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FF300R06KE3

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 300A


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FF300R06KE3
TME Symbol:
FF300R06KE3

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
0.6kV
Collector current
300A
Case
AG-62MM-1
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
600A
Power dissipation
940W
Mechanical mounting
screw
Gross weight336.3 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FF300R06KE3
0 in TME stock
Net price for quantities from 10 pcs - 138.57 USDGross price for quantities from 10 pcs - 166.29 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.