+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FF300R12KS4

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 300A


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FF300R12KS4
TME Symbol:
FF300R12KS4

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
1.2kV
Collector current
300A
Case
AG-62MM-1
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
600A
Power dissipation
1.95kW
Mechanical mounting
screw
Gross weight337.67 g
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FF300R12KS4
6 in TME stock
Net price for quantities from 1 pcs - 253.54 USDGross price for quantities from 1 pcs - 304.25 USD
Net price for quantities from 3 pcs - 225.75 USDGross price for quantities from 3 pcs - 270.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs