+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFB.0S.403.CLAC32

Connector: circular; 0S; plug; male; PIN: 1; soldering; for cable; 4A

Manufacturer: LEMO

Manufacturer part number:
FFB.0S.403.CLAC32
TME Symbol:
FFB.0S.403.CLAC32

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
0S
Connector
plug
Kind of connector
male
Number of pins
1
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
4A
IP rating
IP50
Locking system
external bayonet, push-pull
Cable external diameter
2.3...3.2mm
Spatial orientation
straight
Insulator material
PEEK
Wire size
22AWG
Test voltage AC
4.2kV
Gross weight30 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FFB.0S.403.CLAC32
0 in TME stock
Net price for quantities from 1 pcs - 58.22 USDGross price for quantities from 1 pcs - 69.87 USD
Net price for quantities from 5 pcs - 53.43 USDGross price for quantities from 5 pcs - 64.11 USD
Net price for quantities from 10 pcs - 50.00 USDGross price for quantities from 10 pcs - 60.00 USD
Net price for quantities from 25 pcs - 45.90 USDGross price for quantities from 25 pcs - 55.07 USD
Net price for quantities from 50 pcs - 44.18 USDGross price for quantities from 50 pcs - 53.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.