+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFP19X12X6.5

Core: ferrite; 28AWG; 34Ω; A: 19mm; B: 12mm; C: 6.5mm; D: 13.5mm; FFP


Manufacturer: FERROCORE

Manufacturer part number:
FFP19X12X6.5
TME Symbol:
FFP19X12X6.5

Specification

Manufacturer
FERROCORE
Type of core
ferrite
Ferrite application
for fast digital data transmision, for flat cable
Wire size
28AWG
Impedance at 25MHz
34Ω
Impedance at 100MHz
98Ω
A dimension
19mm
B dimension
12mm
C dimension
6.5mm
D dimension
13.5mm
E dimension
1.5mm
Core material
Ni-Zn ferromagnetic
Number of cores
10
Tape pitch
1.27mm
Manufacturer series
FFP
Dimensions
Gross weight5.29 g
Certificates
See other products in this category: Ferrites for cables FERROCORE,
See other products from this series.:
*
FFP19X12X6.5
1205 in TME stock
Net price for quantities from 2 pcs - 0.52 EURGross price for quantities from 2 pcs - 0.62 EUR
Net price for quantities from 10 pcs - 0.39 EURGross price for quantities from 10 pcs - 0.47 EUR
Net price for quantities from 50 pcs - 0.32 EURGross price for quantities from 50 pcs - 0.39 EUR
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 320 pcs - 0.22 EURGross price for quantities from 320 pcs - 0.27 EUR
Net price for quantities from 640 pcs - 0.20 EURGross price for quantities from 640 pcs - 0.24 EUR
Net price for quantities from 1280 pcs - 0.19 EURGross price for quantities from 1280 pcs - 0.22 EUR
Net price for quantities from 2880 pcs - 0.18 EURGross price for quantities from 2880 pcs - 0.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 320 pcs