+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFP19X6X6.5

Ferrite: one-piece; 28AWG; 20Ω; A: 19mm; B: 6mm; C: 6.5mm; D: 13.5mm


Manufacturer: FERROCORE

Manufacturer part number:
FFP19X6X6.5
TME Symbol:
FFP19X6X6.5

Specification

Manufacturer
FERROCORE
Type of ferrite
one-piece
Ferrite application
for fast digital data transmision, for flat cable
Wire size
28AWG
Impedance at 25MHz
20Ω
Impedance at 100MHz
45Ω
A dimension
19mm
B dimension
6mm
C dimension
6.5mm
D dimension
13.5mm
E dimension
1.5mm
Core material
Ni-Zn ferromagnetic
Number of cores
10
Tape pitch
1.27mm
Manufacturer series
FFP
Dimensions
Gross weight2.555 g
Certificates
See other products in this category: Ferrites for cables FERROCORE,
See other products from this series.:
*
FFP19X6X6.5
9744 in TME stock
Net price for quantities from 2 pcs - 0.37 EURGross price for quantities from 2 pcs - 0.44 EUR
Net price for quantities from 5 pcs - 0.16 EURGross price for quantities from 5 pcs - 0.19 EUR
Net price for quantities from 20 pcs - 0.13 EURGross price for quantities from 20 pcs - 0.15 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 400 pcs