+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFP40X12X6.5

Ferrite: one-piece; 28AWG; 35Ω; A: 40mm; B: 12mm; C: 6.5mm; D: 35mm


Manufacturer: FERROCORE

Manufacturer part number:
FFP40X12X6.5
TME Symbol:
FFP40X12X6.5

Specification

Manufacturer
FERROCORE
Type of ferrite
one-piece
Ferrite application
for fast digital data transmision, for flat cable
Wire size
28AWG
Impedance at 25MHz
35Ω
Impedance at 100MHz
88Ω
A dimension
40mm
B dimension
12mm
C dimension
6.5mm
D dimension
35mm
E dimension
1.3mm
Core material
Ni-Zn ferromagnetic
Number of cores
26
Tape pitch
1.27mm
Manufacturer series
FFP
Dimensions
Gross weight11.24 g
Certificates
See other products in this category: Ferrites for cables FERROCORE,
See other products from this series.:
*
FFP40X12X6.5
0 in TME stock
Net price for quantities from 2160 pcs - 0.31 USDGross price for quantities from 2160 pcs - 0.37 USD
No. of pieces (Multiplicity: 2 160)
Minimum order quantity: 2 160.
Multiplicity: 2 160.
Packaging method by the manufacturerTray = 120 pcsCardboard = 1 080 pcs