+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

371934,01

Heating element: blower; heating; CIRRUS 25/2; 30W; 24VAC,24VDC


Manufacturer: DBK Technitherm

Manufacturer part number:
371934,01
TME Symbol:
FGC0526.2

Specification

Manufacturer
DBK Technitherm
Type of heating element
blower
Version
heating
Manufacturer series
CIRRUS 25/2
Heating capacity
30W
Fan supply voltage
24V AC, 24V DC
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
I
Inrush current max
3.5A
Fan efficiency
5.1m3/h
Body dimensions
27x27x50mm
Mounting rail size
TS35
Operating temperature
-10...70°C
Supply voltage
  • 230V
Gross weight111.3 g
Certificates
See other products in this category: Heating Elements DBK Technitherm,
See other products from this series.:
*
371934,01
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 141.08 EURGross price for quantities from 1 pcs - 169.30 EUR
Net price for quantities from 3 pcs - 126.57 EURGross price for quantities from 3 pcs - 151.88 EUR
Net price for quantities from 10 pcs - 111.60 EURGross price for quantities from 10 pcs - 133.92 EUR
Packaging method by the manufacturer:
Cardboard = 10 pcs