+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

15662

Heating element: blower; heating; CIRRUS 40/2; 150W; 24VAC,24VDC


Manufacturer: DBK Technitherm

Manufacturer part number:
15662
TME Symbol:
FGC1513.2

Specification

Manufacturer
DBK Technitherm
Type of heating element
blower
Version
heating
Manufacturer series
CIRRUS 40/2
Heating capacity
150W
Fan supply voltage
24V AC, 24V DC
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
I
Inrush current max
10A
Fan efficiency
12.4m3/h
Body dimensions
42x42x107mm
Mounting rail size
TS35
Operating temperature
-10...70°C
Supply voltage
  • 230V
Gross weight285.57 g
Certificates
See other products in this category: Heating Elements DBK Technitherm,
See other products from this series.:
*
15662
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 90.96 GBPGross price for quantities from 1 pcs - 109.16 GBP
Net price for quantities from 3 pcs - 81.28 GBPGross price for quantities from 3 pcs - 97.53 GBP
Net price for quantities from 10 pcs - 71.78 GBPGross price for quantities from 10 pcs - 86.14 GBP