+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-CM-13

Holder; self-adhesive; polyamide; UL94V-2; natural; A: 13mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-CM-13
TME Symbol:
FIX-CM-13

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Flammability rating
UL94V-2
Body colour
natural
A dimension
13mm
B dimension
3.2mm
C dimension
3.2mm
D dimension
1.3mm
Tie width
3.2mm
Cable accessories application
cable ties
Dimensions
Gross weight0.228 g
Certificates
See other products in this category: Cable Ties - Holders FIX&FASTEN,
*
FIX-CM-13
41650 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.06 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs