+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-CM-19L

Holder; screw,self-adhesive; polyamide; UL94V-2; natural; B: 5mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-CM-19L
TME Symbol:
FIX-CM-19L

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
holder
Mounting
screw, self-adhesive
Body material
polyamide
Flammability rating
UL94V-2
Body colour
natural
A dimension
19.5mm
B dimension
5mm
C dimension
4.8mm
D dimension
1.7mm
Tie width
5mm
Cable accessories application
cable ties
Dimensions
Gross weight0.828 g
Certificates
See other products in this category: Cable Ties - Holders FIX&FASTEN,
*
FIX-CM-19L
0 in TME stock
Net price for quantities from 10 pcs - 0.15 EURGross price for quantities from 10 pcs - 0.17 EUR
Net price for quantities from 100 pcs - 0.13 EURGross price for quantities from 100 pcs - 0.15 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.11 EUR
Net price for quantities from 5000 pcs - 0.05 EURGross price for quantities from 5000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs