+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-HAND-27

Holder; ABS,polycarbonate; black; H: 29.5mm; L: 83.4mm; W: 12mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-HAND-27
TME Symbol:
FIX-HAND-27

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
holder
Material
ABS, polycarbonate
Colour
black
Height
29.5mm
Length
83.4mm
Width
12mm
Mounting holes pitch
77mm
Panel cutout diameter
5mm
Trade name
handle
Flammability rating
UL94V-2
Gross weight7.28 g
Certificates
See other products in this category: Handles FIX&FASTEN,
*
FIX-HAND-27
2921 in TME stock
Net price for quantities from 2 pcs - 0.47 EURGross price for quantities from 2 pcs - 0.56 EUR
Net price for quantities from 20 pcs - 0.36 EURGross price for quantities from 20 pcs - 0.43 EUR
Net price for quantities from 250 pcs - 0.30 EURGross price for quantities from 250 pcs - 0.36 EUR
Net price for quantities from 1000 pcs - 0.27 EURGross price for quantities from 1000 pcs - 0.33 EUR
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 25 pcsCardboard = 750 pcs