+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-HANU-30PVB

Holder; polycarbonate; black; H: 25mm; L: 35mm; W: 5.5mm; Thread: M3


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-HANU-30PVB
TME Symbol:
FIX-HANU-30PVB

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
holder
Material
polycarbonate
Colour
black
Height
25mm
Length
35mm
Width
5.5mm
Mounting holes pitch
30mm
Thread
M3
Thread pitch
0.5
Trade name
handle
Gross weight2.695 g
Certificates
See other products in this category: Handles FIX&FASTEN,
*
FIX-HANU-30PVB
1270 in TME stock
Net price for quantities from 2 pcs - 0.86 EURGross price for quantities from 2 pcs - 1.02 EUR
Net price for quantities from 20 pcs - 0.62 EURGross price for quantities from 20 pcs - 0.74 EUR
Net price for quantities from 250 pcs - 0.55 EURGross price for quantities from 250 pcs - 0.66 EUR
Net price for quantities from 1000 pcs - 0.50 EURGross price for quantities from 1000 pcs - 0.60 EUR
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 250 pcs