+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-KL-19

Cable clips; Øbundle : 20mm; polyamide; natural; UL94V-2; H: 39mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-KL-19
TME Symbol:
FIX-KL-19

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable clips
Bundle diameter
20mm
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
Mounting
self-adhesive
C dimension
13mm
D dimension
21mm
B dimension
25mm
Height
39mm
Dimensions
Gross weight1.37 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-KL-19
1390 in TME stock
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 250 pcs