+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-KL-4

Cable clips; Øbundle : 10mm; polyamide; natural; UL94V-2; H: 27.3mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-KL-4
TME Symbol:
FIX-KL-4

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable clips
Bundle diameter
10mm
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
Mounting
self-adhesive
C dimension
21mm
D dimension
11mm
B dimension
18.5mm
Height
27.3mm
Dimensions
Gross weight1.235 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-KL-4
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.12 USD
Packaging method by the manufacturer:Bag = 500 pcs