+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-KL-6

Cable clips; Øbundle : 5.8mm; polyamide; natural; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-KL-6
TME Symbol:
FIX-KL-6

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable clips
Bundle diameter
5.8mm
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
Mounting
self-adhesive
C dimension
19.8mm
D dimension
6.6mm
B dimension
10mm
Height
27.6mm
Dimensions
Gross weight0.928 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-KL-6
434 in TME stock
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 500 pcs