+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-KL-7

Cable clips; Øbundle : 7.2mm; polyamide; natural; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-KL-7
TME Symbol:
FIX-KL-7

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable clips
Bundle diameter
7.2mm
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
Mounting
self-adhesive
C dimension
13mm
D dimension
8.5mm
B dimension
20mm
Height
21.9mm
Dimensions
Gross weight0.874 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-KL-7
1680 in TME stock
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.10 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.11 EUR
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 500 pcs