+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LED-528

LED housing; 5mm; polyamide; angular; black; UL94V-2; H: 12.7mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED-528
TME Symbol:
FIX-LED-528

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED housing
LED diameter
5mm
Material
polyamide
Kind of LED holder
angular
Colour
black
Flammability rating
UL94V-2
Number of diodes
1
Height
12.7mm
Width
6.2mm
Hole diameter
5.3mm
Mounting depth
4.1mm
Dimensions
Gross weight0.63 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LED-528
455 in TME stock
Net price for quantities from 50 pcs - 0.05 EURGross price for quantities from 50 pcs - 0.06 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.03 EUR
Net price for quantities from 5000 pcs - 0.02 EURGross price for quantities from 5000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 50)
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs