+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-MWS-1

Snap handle; polyamide; Int.width: 6.3mm; natural; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-MWS-1
TME Symbol:
FIX-MWS-1

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
snap handle
Body material
polyamide
Internal width
6.3mm
Body colour
natural
Flammability rating
UL94V-2
Mounting hole dimensions
Ø3mm
Panel thickness
1.2...1.6mm
Cable accessories application
Cable P-clips
Dimensions
Gross weight0.123 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-MWS-1
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 0.06 EURGross price for quantities from 50 pcs - 0.08 EUR
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.06 EUR
Net price for quantities from 5000 pcs - 0.04 EURGross price for quantities from 5000 pcs - 0.05 EUR
Packaging method by the manufacturer:Bag = 1 000 pcs