+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-MWS-19

Snap handle; polyamide; Int.width: 9mm; natural; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-MWS-19
TME Symbol:
FIX-MWS-19

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
snap handle
Body material
polyamide
Internal width
9mm
Body colour
natural
Flammability rating
UL94V-2
Mounting hole dimensions
Ø3.5mm
Panel thickness
0.8...1.2mm
Cable accessories application
Cable P-clips
Dimensions
Gross weight0.196 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-MWS-19
0 in TME stock
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 1 000 pcs