+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-MWS-7

Snap handle; polyamide; Int.width: 6.8mm; natural; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-MWS-7
TME Symbol:
FIX-MWS-7

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
snap handle
Body material
polyamide
Internal width
6.8mm
Body colour
natural
Flammability rating
UL94V-2
Mounting hole dimensions
Ø3mm
Panel thickness
1...1.6mm
Cable accessories application
Cable P-clips
Gross weight0.135 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-MWS-7
0 in TME stock
Net price for quantities from 50 pcs - 0.05 GBPGross price for quantities from 50 pcs - 0.06 GBP
Net price for quantities from 100 pcs - 0.04 GBPGross price for quantities from 100 pcs - 0.05 GBP
Net price for quantities from 1000 pcs - 0.04 GBPGross price for quantities from 1000 pcs - 0.05 GBP
Net price for quantities from 5000 pcs - 0.03 GBPGross price for quantities from 5000 pcs - 0.04 GBP
No. of pieces (Multiplicity: 50)