+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-SS4-4

Assembly stud; polyamide; L: 4mm; assembly hole,snap fastener


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-SS4-4
TME Symbol:
FIX-SS4-4

Specification

Manufacturer
FIX&FASTEN
Type of spacer
assembly stud
Material
polyamide
Spacer length
4mm
Mounting
assembly hole, snap fastener
Plate mounting hole diameter
5.9/4.2mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.2...1.7mm
Outside diameter
7.1mm
Dimensions
Gross weight0.11 g
Certificates
See other products in this category: Plastic Pegs FIX&FASTEN,
*
FIX-SS4-4
0 in TME stock
Net price for quantities from 50 pcs - 0.07 EURGross price for quantities from 50 pcs - 0.09 EUR
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 5000 pcs - 0.05 EURGross price for quantities from 5000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 1 000 pcs