+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-TM-3S25

Holder; screw; polyamide; natural; Tie width: 9.2mm; Ht: 9.6mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-TM-3S25
TME Symbol:
FIX-TM-3S25

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Body colour
natural
Tie width
9.2mm
Height
9.6mm
Length
22mm
Width
16mm
Cable accessories application
cable ties
Panel cutout diameter
6.4mm
Gross weight1.55 g
Certificates
See other products in this category: Cable Ties - Holders FIX&FASTEN,
*
FIX-TM-3S25
8284 in TME stock
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.11 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.08 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcsCardboard = 7 000 pcsCardboard = 10 000 pcs