+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-TP2.5-12

Screwed spacer sleeve; hexagonal; polyamide; M2,5; M2,5; L: 12mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-TP2.5-12
TME Symbol:
FIX-TP2.5-12

Specification

Manufacturer
FIX&FASTEN
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
External thread
M2,5
Internal thread
M2,5
Thread length
5mm
Thread pitch
0.45
Spacer length
12mm
Spanner size
4mm
Mechanical elements features
with internal and external thread
Gross weight0.167 g
Certificates
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
FIX-TP2.5-12
5690 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs