+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FLF-100B

Ferrite: two-piece; on round cable; Ø: 10mm; 80Ω; A: 25.5mm; C: 10mm


Manufacturer: FERROCORE

Manufacturer part number:
FLF-100B
TME Symbol:
FLF-100B

Specification

Manufacturer
FERROCORE
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
10mm
Impedance at 25MHz
80Ω
Impedance at 100MHz
130Ω
A dimension
25.5mm
B dimension
23.5mm
C dimension
10mm
D dimension
33mm
Core material
Ni-Zn ferromagnetic
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight41.97 g
Certificates
See other products in this category: Ferrites for cables FERROCORE,
*
FLF-100B
6436 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.44 EURGross price for quantities from 1 pcs - 1.72 EUR
Net price for quantities from 10 pcs - 0.98 EURGross price for quantities from 10 pcs - 1.18 EUR
Net price for quantities from 56 pcs - 0.83 EURGross price for quantities from 56 pcs - 0.99 EUR
Net price for quantities from 112 pcs - 0.80 EURGross price for quantities from 112 pcs - 0.95 EUR
Net price for quantities from 280 pcs - 0.77 EURGross price for quantities from 280 pcs - 0.92 EUR
Net price for quantities from 560 pcs - 0.75 EURGross price for quantities from 560 pcs - 0.90 EUR
Packaging method by the manufacturer:
Tray = 48 pcsTray = 56 pcsCardboard = 280 pcs