+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLF-120B

Ferrite: two-piece; on round cable; Ø: 11.5mm; 50Ω; A: 28mm; B: 32mm


Manufacturer: FERROCORE

Manufacturer part number:
FLF-120B
TME Symbol:
FLF-120B

Specification

Manufacturer
FERROCORE
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
11.5mm
Impedance at 25MHz
50Ω
Impedance at 100MHz
100Ω
A dimension
28mm
B dimension
32mm
C dimension
11.5mm
D dimension
18mm
E dimension
24mm
Core material
Ni-Zn ferromagnetic
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight26.11 g
Certificates
See other products in this category: Ferrites for cables FERROCORE,
*
FLF-120B
50 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.95 EURGross price for quantities from 1 pcs - 2.34 EUR
Net price for quantities from 10 pcs - 1.44 EURGross price for quantities from 10 pcs - 1.73 EUR
Net price for quantities from 40 pcs - 0.94 EURGross price for quantities from 40 pcs - 1.13 EUR
Net price for quantities from 80 pcs - 0.81 EURGross price for quantities from 80 pcs - 0.97 EUR
Net price for quantities from 160 pcs - 0.74 EURGross price for quantities from 160 pcs - 0.88 EUR
Net price for quantities from 320 pcs - 0.72 EURGross price for quantities from 320 pcs - 0.86 EUR
Packaging method by the manufacturer:Tray = 40 pcs