+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLF-190B

Ferrite: two-piece; on round cable; Ø: 19mm; 90Ω; A: 29.5mm; D: 42mm


Manufacturer: FERROCORE

Manufacturer part number:
FLF-190B
TME Symbol:
FLF-190B

Specification

Manufacturer
FERROCORE
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
19mm
Impedance at 25MHz
90Ω
Impedance at 100MHz
160Ω
A dimension
29.5mm
B dimension
29.4mm
C dimension
19.4mm
D dimension
42mm
Core material
Ni-Zn ferromagnetic
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight81.66 g
Certificates
See other products in this category: Ferrites for cables FERROCORE,
*
FLF-190B
0 in TME stock
No. of pieces (Multiplicity: 1 536)
Minimum order quantity: 1 536.
Multiplicity: 1 536.
Net price for quantities from 1536 pcs - 2.77 EURGross price for quantities from 1536 pcs - 3.33 EUR