+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FLF-60B

Ferrite: two-piece; on round cable; Ø: 6mm; 60Ω; A: 18.5mm; B: 14mm


Manufacturer: FERROCORE

Manufacturer part number:
FLF-60B
TME Symbol:
FLF-60B

Specification

Manufacturer
FERROCORE
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
6mm
Impedance at 25MHz
60Ω
Impedance at 100MHz
80Ω
A dimension
18.5mm
B dimension
14mm
C dimension
6mm
D dimension
15.5mm
Core material
Ni-Zn ferromagnetic
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight4.497 g
Certificates
See other products in this category: Ferrites for cables FERROCORE,
*
FLF-60B
2669 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.55 EURGross price for quantities from 1 pcs - 1.86 EUR
Net price for quantities from 5 pcs - 1.08 EURGross price for quantities from 5 pcs - 1.30 EUR
Net price for quantities from 25 pcs - 0.67 EURGross price for quantities from 25 pcs - 0.81 EUR
Net price for quantities from 80 pcs - 0.56 EURGross price for quantities from 80 pcs - 0.67 EUR
Net price for quantities from 400 pcs - 0.53 EURGross price for quantities from 400 pcs - 0.63 EUR
Packaging method by the manufacturer:Tray = 80 pcsCardboard = 800 pcs