+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FLF-65B

Ferrite: two-piece; on round cable; Ø: 6.5mm; 120Ω; A: 20.5mm


Manufacturer: FERROCORE

Manufacturer part number:
FLF-65B
TME Symbol:
FLF-65B

Specification

Manufacturer
FERROCORE
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
6.5mm
Impedance at 25MHz
120Ω
Impedance at 100MHz
200Ω
A dimension
20.5mm
B dimension
20mm
C dimension
6.5mm
D dimension
33mm
Core material
Ni-Zn ferromagnetic
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight30.94 g
Certificates
See other products in this category: Ferrites for cables FERROCORE,
*
FLF-65B
3897 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.30 EURGross price for quantities from 1 pcs - 1.56 EUR
Net price for quantities from 5 pcs - 0.91 EURGross price for quantities from 5 pcs - 1.08 EUR
Net price for quantities from 25 pcs - 0.67 EURGross price for quantities from 25 pcs - 0.80 EUR
Net price for quantities from 72 pcs - 0.55 EURGross price for quantities from 72 pcs - 0.65 EUR
Net price for quantities from 144 pcs - 0.52 EURGross price for quantities from 144 pcs - 0.62 EUR
Net price for quantities from 288 pcs - 0.50 EURGross price for quantities from 288 pcs - 0.60 EUR
Net price for quantities from 648 pcs - 0.49 EURGross price for quantities from 648 pcs - 0.58 EUR
Net price for quantities from 1296 pcs - 0.48 EURGross price for quantities from 1296 pcs - 0.57 EUR
Net price for quantities from 2592 pcs - 0.47 EURGross price for quantities from 2592 pcs - 0.56 EUR
Packaging method by the manufacturer:
Tray = 72 pcsTray = 80 pcsCardboard = 400 pcs