+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FLF-702

Ferrite: two-piece; on round cable; Ø: 7mm; 70Ω; A: 17mm; B: 15mm


Manufacturer: FERROCORE

Manufacturer part number:
FLF-702
TME Symbol:
FLF-702

Specification

Manufacturer
FERROCORE
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
7mm
Impedance at 25MHz
70Ω
Impedance at 100MHz
130Ω
A dimension
17mm
B dimension
15mm
C dimension
7mm
D dimension
30mm
E dimension
2.5mm
Core material
Ni-Zn ferromagnetic
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight11.72 g
Certificates
See other products in this category: Ferrites for cables FERROCORE,
*
FLF-702
8693 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.85 EURGross price for quantities from 1 pcs - 2.22 EUR
Net price for quantities from 5 pcs - 1.35 EURGross price for quantities from 5 pcs - 1.62 EUR
Net price for quantities from 25 pcs - 0.89 EURGross price for quantities from 25 pcs - 1.06 EUR
Net price for quantities from 80 pcs - 0.78 EURGross price for quantities from 80 pcs - 0.93 EUR
Net price for quantities from 160 pcs - 0.72 EURGross price for quantities from 160 pcs - 0.87 EUR
Net price for quantities from 560 pcs - 0.70 EURGross price for quantities from 560 pcs - 0.83 EUR
Net price for quantities from 1120 pcs - 0.69 EURGross price for quantities from 1120 pcs - 0.82 EUR
Packaging method by the manufacturer:
Tray = 80 pcsCardboard = 560 pcs