+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLK-V3000FC

Voltmeter; Bluetooth; LCD; 3,5 digit; VAC: 6V,60V,600V,1kV; IP42

Manufacturer: FLUKE

Manufacturer part number:
FLK-V3000FC
TME Symbol:
FLK-V3000FC

Specification

Manufacturer
FLUKE
Type of meter
voltmeter
Interface
Bluetooth
Measurement
AC voltage
Kind of display used
LCD
Display parameters
3,5 digit
AC voltage measuring range
6V/60V/600V/1kV
AC voltage measuring accuracy
±(1% + 3 digit)
True effective value measurement
True RMS AC
IP rating
IP42
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
64x165x14mm
Measuring instrument features
20m range
Software
Fluke Connect
Measurement memory
65000
Power supply
  • battery LR6 AA 1,5V x2
Standard equipment
  • crocodile clips FLK-AC285
  • magnetic hanging strap
  • test leads FLK-TL224 SureGrip
Gross weight626.7 g
EAN code95969692014

WATCH VIDEO

See other products in this category: Portable digital multimeters FLUKE,
*
FLK-V3000FC
0 in TME stock
Net price for quantities from 1 pcs - 257.72 GBPGross price for quantities from 1 pcs - 309.26 GBP
No. of pieces (Multiplicity: 1)