+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLK-V3001FC

Voltmeter; Bluetooth; LCD; 3,5 digit; VDC: 600mV,6V,60V,600V,1kV


Manufacturer: FLUKE

Manufacturer part number:
FLK-V3001FC
TME Symbol:
FLK-V3001FC

Specification

Manufacturer
FLUKE
Type of meter
voltmeter
Interface
Bluetooth
Measurement
DC voltage
Kind of display used
LCD
Display parameters
3,5 digit
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.09% + 3 digit)
IP rating
IP42
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
66x160x38mm
Measuring instrument features
20m range
Software
Fluke Connect
Measurement memory
65000
Power supply
  • battery LR6 AA 1,5V x2
Standard equipment
  • magnetic hanging strap
  • test leads FLK-TL-222
  • test probes FLK-AC220 SureGrip
Gross weight624.8 g
EAN code95969723558

WATCH VIDEO

See other products in this category: Portable digital multimeters FLUKE,
*
FLK-V3001FC
0 in TME stock
Net price for quantities from 1 pcs - 257.73 GBPGross price for quantities from 1 pcs - 309.27 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.