+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP0LS02

Fiber patch cord; OS2; LC/UPC,SC/UPC; 2m; 9/125um; LSZH; blue


Manufacturer: LOGILINK

Manufacturer part number:
FP0LS02
TME Symbol:
FP0LS02

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM)
Cable length
2m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
blue
Insulation colour
yellow
Kind of fiber
SMF G652D
Cable external diameter
2mm
Kind of material
halogen free
Cable/adapter structure
  • LC/UPC
  • SC/UPC
Gross weight28.4 g
Certificates
EAN code4052792019551

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FP0LS02
4 in TME stock
Net price for quantities from 1 pcs - 7.90 EURGross price for quantities from 1 pcs - 9.48 EUR
Net price for quantities from 5 pcs - 7.02 EURGross price for quantities from 5 pcs - 8.42 EUR
Net price for quantities from 10 pcs - 6.14 EURGross price for quantities from 10 pcs - 7.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.