+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPC-5004E-L

Wire; Cablexpert; F/UTP; Cat 5e; 4x2x24AWG; CCA; stranded; PVC; grey

Manufacturer: GEMBIRD

Manufacturer part number:
FPC-5004E-L
TME Symbol:
FPC-5004E-L

Specification

Manufacturer
GEMBIRD
Type of wire
data transmission
Manufacturer series
Cablexpert
Kind of cable
F/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
CCA
Core structure
stranded
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al foil, shielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
5.7mm
Cable application
LAN
Gross weight25.016 g
Certificates
EAN code8716309071857

WATCH VIDEO

See other products in this category: Telecommunication Cables GEMBIRD,
See other products from this series.:
*
FPC-5004E-L
267 in TME stock
Net price for quantities from 5 m - 0.28 EURGross price for quantities from 5 m - 0.33 EUR
Net price for quantities from 50 m - 0.23 EURGross price for quantities from 50 m - 0.27 EUR
Net price for quantities from 100 m - 0.20 EURGross price for quantities from 100 m - 0.23 EUR
Net price for quantities from 305 m - 0.18 EURGross price for quantities from 305 m - 0.21 EUR
Amount (Multiplicity: 5)