+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEMBIRD | |
Type of wire | data transmission | |
Manufacturer series | Cablexpert | |
Kind of cable | F/UTP | |
Ethernet category | Cat 5e | |
Cable structure | 4x2x24AWG | |
Kind of core | Cu | |
Core structure | wire | |
Number of cores | 8 | |
No. of pairs | 4 | |
Core diameter | 24AWG | |
Shield structure | Al foil, shielded | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Cable features | twisted pair conductors | |
Package contents | 305m | |
Cable external diameter | 5.6mm | |
Cable application | LAN |