+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPC-5004E-SO/100C

Wire; Cablexpert; F/UTP; Cat 5e; 4x2x24AWG; Cu; wire; PVC; grey; 100m


Manufacturer: GEMBIRD

Manufacturer part number:
FPC-5004E-SO/100C
TME Symbol:
FPC-5004E-SO/100C

Specification

Manufacturer
GEMBIRD
Type of wire
data transmission
Manufacturer series
Cablexpert
Kind of cable
F/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al foil, shielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
5.6mm
Cable application
LAN
Gross weight35.952 g
Certificates
EAN code8716309065702

WATCH VIDEO

See other products in this category: Telecommunication Cables GEMBIRD,
See other products from this series.:
*
FPC-5004E-SO/100C
100 in TME stock
Net price for quantities from 100 m - 0.55 USDGross price for quantities from 100 m - 0.66 USD
Net price for quantities from 200 m - 0.52 USDGross price for quantities from 200 m - 0.62 USD
Net price for quantities from 300 m - 0.48 USDGross price for quantities from 300 m - 0.58 USD
Net price for quantities from 500 m - 0.45 USDGross price for quantities from 500 m - 0.54 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.