+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPC-5004E-SOL/100

Wire; Cablexpert; F/UTP; Cat 5e; 4x2x24AWG; CCA; wire; PVC; grey

Manufacturer: GEMBIRD

Manufacturer part number:
FPC-5004E-SOL/100
TME Symbol:
FPC-5004E-SOL/100

Specification

Manufacturer
GEMBIRD
Type of wire
data transmission
Manufacturer series
Cablexpert
Kind of cable
F/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
CCA
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al foil, shielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
5.7mm
Cable application
LAN
Gross weight26.458 g
Certificates
EAN code8716309078627

WATCH VIDEO

See other products in this category: Telecommunication Cables GEMBIRD,
See other products from this series.:
*
FPC-5004E-SOL/100
600 in TME stock
Net price for quantities from 100 m - 0.20 EURGross price for quantities from 100 m - 0.23 EUR
Net price for quantities from 200 m - 0.19 EURGross price for quantities from 200 m - 0.22 EUR
Net price for quantities from 300 m - 0.17 EURGross price for quantities from 300 m - 0.20 EUR
Net price for quantities from 500 m - 0.16 EURGross price for quantities from 500 m - 0.19 EUR
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.