+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS50R12KE3BPSA1

Module: IGBT; transistor/transistor; Urmax: 1.2kV; Ic: 50A; 270W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FS50R12KE3BPSA1
TME Symbol:
FS50R12KE3BPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Max. off-state voltage
1.2kV
Collector current
50A
Case
AG-ECONO2B
Application
Inverter
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
100A
Power dissipation
270W
Technology
EconoPACK™ 2
Mechanical mounting
screw
Gross weight180 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FS50R12KE3BPSA1
0 in TME stock
Net price for quantities from 1 pcs - 94.34 EURGross price for quantities from 1 pcs - 113.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.