+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSE-8A

Fuse: fuse; glass; 8A; 250VAC; quick blow; 5x15mm


Manufacturer: OPTIFUSE

Manufacturer part number:
FSE-8A
TME Symbol:
FSE-8A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
8A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x15mm
Breaking capacity
100A / 250V AC
Breaking characteristics
2In: max 5s
Energy I2t
65.46A2s
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x15mm - Fast OPTIFUSE,
*
FSE-8A
11 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 20 pcs - 0.97 USDGross price for quantities from 20 pcs - 1.16 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 200 pcs - 0.80 USDGross price for quantities from 200 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs