+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT1D-2M-Z

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.4A/28VAC; 0.4A/28VDC; FT; THT


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
FT1D-2M-Z
TME Symbol:
FT1D-2M-Z

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
0.4A / 28V AC
DC contacts rating @R
0.4A / 28V DC
Leads
for soldering
Manufacturer series
FT
Operating temperature
-40...85°C
Kind of toggle
round
Knob height
3.8mm
Max. contact resistance:
100mΩ
Body dimensions
4.5x7x5.4mm
Min. insulation resistance
500MΩ
Mounting
THT
Gross weight0.292 g
Certificates
See other products in this category: Toggle Switches Nidec Copal Electronics,
See other products from this series.:
*
FT1D-2M-Z
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.43 EURGross price for quantities from 1 pcs - 4.11 EUR
Net price for quantities from 5 pcs - 3.16 EURGross price for quantities from 5 pcs - 3.79 EUR
Net price for quantities from 10 pcs - 2.96 EURGross price for quantities from 10 pcs - 3.55 EUR
Net price for quantities from 20 pcs - 2.80 EURGross price for quantities from 20 pcs - 3.35 EUR
Net price for quantities from 50 pcs - 2.68 EURGross price for quantities from 50 pcs - 3.21 EUR
Packaging method by the manufacturer:Cardboard = 100 pcs