+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT201XS-R

IC: USB interface; USB-I2C; Full Speed; Number of CBUS pins: 6

Manufacturer: FTDI

Manufacturer part number:
FT201XS-R
TME Symbol:
FT201XS-R

Specification

Manufacturer
FTDI
Type of integrated circuit
USB interface
Interface
USB - I2C
USB speed
Full Speed
Data transfer rate
3.4Mbps
Number of CBUS pins
6
Case
SSOP16
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tape
Current consumption
8mA
Manufacturer series
FT-X
Integrated circuit features
  • configurable CBUS I/O pins
  • internal 2kB MTP ROM
  • internal clock oscillator
Gross weight0.335 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB interfaces - integrated circuits FTDI,
See other products from this series.:
*
FT201XS-R
0 in TME stock
Net price for quantities from 3000 pcs - 1.37 EURGross price for quantities from 3000 pcs - 1.65 EUR
No. of pieces (Multiplicity: 3 000)